
EKMW401VSN331MR25S | |
|---|---|
DigiKey Part Number | 565-EKMW401VSN331MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW401VSN331MR25S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW401VSN331MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0878 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,26100 € | 72,61 € |
| 50 | 6,10440 € | 305,22 € |
| 200 | 5,43815 € | 1.087,63 € |
| 600 | 5,06067 € | 3.036,40 € |
| 1.000 | 4,91967 € | 4.919,67 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

