
1615RGBBD168S1 | |
|---|---|
DigiKey Part Number | 3372-1615RGBBD168S1TR-ND - Tape & Reel (TR) |
Manufacturer | ORIENTAL TECHNOLOGY |
Manufacturer Product Number | 1615RGBBD168S1 |
Description | LED RGB DIFFUSED 1616 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 1.6V Red, 2.5V Green, 2.5V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V Red, 2.5V Green, 2.5V Blue |
Series | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 530nm Green, 475nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21743 € | 869,72 € |
| Unit Price without VAT: | 0,21743 € |
|---|---|
| Unit Price with VAT: | 0,25874 € |










