
QBLP600-RGB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB5-2897CT-ND - Cut Tape (CT) 1516-QBLP600-RGB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB5-2897 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13420 € | 67,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12422 € | 124,22 € |
| 2.000 | 0,11572 € | 231,44 € |
| 3.000 | 0,11135 € | 334,05 € |
| 5.000 | 0,10641 € | 532,05 € |
| 7.000 | 0,10347 € | 724,29 € |
| 10.000 | 0,10059 € | 1.005,90 € |
| 25.000 | 0,09424 € | 2.356,00 € |
| 50.000 | 0,09029 € | 4.514,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


