
QBLP600-RGB | |
|---|---|
DigiKey Part Number | 1516-1184-2-ND - Tape & Reel (TR) 1516-1184-1-ND - Cut Tape (CT) 1516-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17628 € | 88,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16379 € | 163,79 € |
| 2.000 | 0,15317 € | 306,34 € |
| 3.000 | 0,14771 € | 443,13 € |
| 5.000 | 0,14154 € | 707,70 € |
| 7.000 | 0,13786 € | 965,02 € |
| 10.000 | 0,13428 € | 1.342,80 € |
| 25.000 | 0,12635 € | 3.158,75 € |
| 50.000 | 0,12142 € | 6.071,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









