Similar
Similar
Similar
Similar
Similar
Similar
Similar



PXT4401,115 | |
|---|---|
DigiKey Part Number | 1727-5240-2-ND - Tape & Reel (TR) 1727-5240-1-ND - Cut Tape (CT) 1727-5240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXT4401,115 |
Description | TRANS NPN 40V 0.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 1.1 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,23160 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15648 € | 156,48 € |
| 2.000 | 0,14105 € | 282,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





