Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PTVS15VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5315-2-ND - Tape & Reel (TR) 1727-5315-1-ND - Cut Tape (CT) 1727-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS15VS1UR,115 |
Description | TVS DIODE 15VWM 24.4VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,13610 € | 68,05 € |
| 1.000 | 0,12162 € | 121,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10319 € | 309,57 € |
| 6.000 | 0,09390 € | 563,40 € |
| 9.000 | 0,08916 € | 802,44 € |
| 15.000 | 0,08384 € | 1.257,60 € |
| 21.000 | 0,08069 € | 1.694,49 € |
| 30.000 | 0,07762 € | 2.328,60 € |
| 75.000 | 0,07212 € | 5.409,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











