
SMAJ15A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ15A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ15A/TR7CT-ND - Cut Tape (CT) 13-SMAJ15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,08292 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06996 € | 69,96 € |
| 2.000 | 0,04837 € | 96,74 € |
| 3.000 | 0,04707 € | 141,21 € |
| 5.000 | 0,04578 € | 228,90 € |
| 7.000 | 0,04234 € | 296,38 € |
| 10.000 | 0,03935 € | 393,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

