Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS116,215 | |
|---|---|
DigiKey Part Number | 1727-4795-2-ND - Tape & Reel (TR) 1727-4795-1-ND - Cut Tape (CT) 1727-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116,215 |
Description | DIODE STANDARD 75V 215MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS116,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04008 € | 20,04 € |
| 1.000 | 0,03516 € | 35,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02890 € | 86,70 € |
| 6.000 | 0,02574 € | 154,44 € |
| 9.000 | 0,02412 € | 217,08 € |
| 15.000 | 0,02230 € | 334,50 € |
| 21.000 | 0,02122 € | 445,62 € |
| 30.000 | 0,02017 € | 605,10 € |
| 75.000 | 0,01787 € | 1.340,25 € |
| 150.000 | 0,01644 € | 2.466,00 € |
| 300.000 | 0,01524 € | 4.572,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |















