
PTVS15VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5315-2-ND - Tape & Reel (TR) 1727-5315-1-ND - Cut Tape (CT) 1727-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS15VS1UR,115 |
Description | TVS DIODE 15VWM 24.4VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,22620 € | 22,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12899 € | 386,97 € |
| 6.000 | 0,11737 € | 704,22 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




