
BAS19 | |
|---|---|
DigiKey Part Number | 4878-BAS19TR-ND - Tape & Reel (TR) 4878-BAS19CT-ND - Cut Tape (CT) 4878-BAS19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03256 € | 16,28 € |
| 1.000 | 0,02851 € | 28,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01825 € | 54,75 € |
| 6.000 | 0,01635 € | 98,10 € |
| 9.000 | 0,01568 € | 141,12 € |
| 15.000 | 0,01511 € | 226,65 € |
| 21.000 | 0,01505 € | 316,05 € |
| 30.000 | 0,01409 € | 422,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



