
PSMN5R6-60YLX | |
|---|---|
DigiKey Part Number | 1727-2596-2-ND - Tape & Reel (TR) 1727-2596-1-ND - Cut Tape (CT) 1727-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R6-60YLX |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 66.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5026 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,77900 € | 38,95 € |
| 100 | 0,69490 € | 69,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44358 € | 665,37 € |
| 3.000 | 0,40938 € | 1.228,14 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |





