
TLP293-4(LGBTP,E | |
|---|---|
DigiKey Part Number | TLP293-4(LGBTPETR-ND - Tape & Reel (TR) TLP293-4(LGBTPECT-ND - Cut Tape (CT) TLP293-4(LGBTPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(LGBTP,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(LGBTP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,71110 € | 71,11 € |
| 500 | 0,60804 € | 304,02 € |
| 1.000 | 0,57440 € | 574,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54588 € | 1.091,76 € |
| 4.000 | 0,52172 € | 2.086,88 € |
| 6.000 | 0,50934 € | 3.056,04 € |
| 10.000 | 0,49538 € | 4.953,80 € |
| 14.000 | 0,48709 € | 6.819,26 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


