SC-100, SOT-669 Single FETs, MOSFETs

Results: 392
Stocking Options
Environmental Options
Media
Marketplace Product
392Results
Applied FiltersRemove All

Showing
of 392
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PSMNR82-30YLEX
PSMN2R2-30YLC,115
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
9.961
In Stock
1 : 1,43000 €
Cut Tape (CT)
1.500 : 0,40800 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
2.15mOhm @ 25A, 10V
1.95V @ 1mA
55 nC @ 10 V
±20V
3310 pF @ 15 V
-
141W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK7Y3R5-40E,115
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
24.277
In Stock
1 : 1,82000 €
Cut Tape (CT)
1.500 : 0,53864 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
10V
3.5mOhm @ 25A, 10V
4V @ 1mA
49.4 nC @ 10 V
±20V
3583 pF @ 25 V
-
167W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN012-100YS,115
MOSFET N-CH 100V 60A LFPAK56
Nexperia USA Inc.
5.950
In Stock
1 : 1,96000 €
Cut Tape (CT)
1.500 : 0,58919 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
10V
12mOhm @ 15A, 10V
4V @ 1mA
64 nC @ 10 V
±20V
3500 pF @ 50 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN1R2-30YLC,115
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
1.676
In Stock
1 : 1,96000 €
Cut Tape (CT)
1.500 : 0,56731 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
1.25mOhm @ 25A, 10V
1.95V @ 1mA
78 nC @ 10 V
±20V
5093 pF @ 15 V
-
215W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
1.754
In Stock
1 : 2,44000 €
Cut Tape (CT)
2.500 : 0,72379 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
35A (Ta)
4.5V, 10V
7mOhm @ 17.5A, 10V
-
14 nC @ 4.5 V
±20V
2010 pF @ 10 V
-
45W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
19.896
In Stock
1 : 2,46000 €
Cut Tape (CT)
2.500 : 0,72452 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25A (Ta)
4.5V, 10V
14mOhm @ 12.5A, 10V
-
15 nC @ 4.5 V
±20V
2030 pF @ 10 V
-
45W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
PSMNR82-30YLEX
PSMN013-100YSEX
MOSFET N-CH 100V 82A LFPAK56
Nexperia USA Inc.
34.708
In Stock
1 : 2,47000 €
Cut Tape (CT)
1.500 : 0,74405 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
82A (Tj)
10V
13mOhm @ 20A, 10V
4V @ 1mA
75 nC @ 10 V
±20V
3775 pF @ 50 V
-
238W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
3.472
In Stock
1 : 3,21000 €
Cut Tape (CT)
2.500 : 1,01952 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
45A (Ta)
4.5V, 10V
3.5mOhm @ 22.5A, 10V
-
26 nC @ 4.5 V
±20V
4030 pF @ 10 V
-
55W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
1.200
In Stock
1 : 3,25000 €
Cut Tape (CT)
2.500 : 1,03388 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
40A (Ta)
10V
4.9mOhm @ 20A, 10V
-
25 nC @ 10 V
±20V
2000 pF @ 10 V
-
55W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK
SC-100, SOT-669
PSMNR82-30YLEX
PSMN1R0-40YLDX
MOSFET N-CH 40V 280A LFPAK56
Nexperia USA Inc.
3.871
In Stock
1 : 3,56000 €
Cut Tape (CT)
1.500 : 1,18819 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
4.5V, 10V
1.1mOhm @ 25A, 10V
2.2V @ 1mA
127 nC @ 10 V
±20V
8845 pF @ 20 V
-
198W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y6R5-40HX
MOSFET N-CH 40V 70A LFPAK56
Nexperia USA Inc.
2.396
In Stock
1 : 0,78000 €
Cut Tape (CT)
1.500 : 0,37467 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
4.5V, 10V
6.5mOhm @ 20A, 10V
2.15V @ 1mA
29 nC @ 10 V
±20V
2036 pF @ 25 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y153-100E,115
MOSFET N-CH 100V 9.4A LFPAK56
Nexperia USA Inc.
7.561
In Stock
1 : 0,96000 €
Cut Tape (CT)
1.500 : 0,24704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9.4A (Tc)
5V
146mOhm @ 2A, 10V
2.1V @ 1mA
6.8 nC @ 5 V
±10V
716 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN011-30YLC,115
MOSFET N-CH 30V 37A LFPAK56
Nexperia USA Inc.
10.351
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.500 : 0,21091 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Tc)
4.5V, 10V
11.6mOhm @ 10A, 10V
1.95V @ 1mA
10.3 nC @ 10 V
±20V
641 pF @ 15 V
-
29W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN7R0-30YLC,115
MOSFET N-CH 30V 61A LFPAK56
Nexperia USA Inc.
749
In Stock
1 : 1,00000 €
Cut Tape (CT)
1.500 : 0,24118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
61A (Tc)
4.5V, 10V
7.1mOhm @ 20A, 10V
1.95V @ 1mA
16 nC @ 10 V
±20V
1057 pF @ 15 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN014-40YS,115
MOSFET N-CH 40V 46A LFPAK56
Nexperia USA Inc.
29.841
In Stock
1 : 1,01000 €
Cut Tape (CT)
1.500 : 0,23630 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Tc)
10V
14mOhm @ 5A, 10V
4V @ 1mA
12 nC @ 10 V
±20V
702 pF @ 20 V
-
56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y29-40E,115
MOSFET N-CH 40V 25A LFPAK56
Nexperia USA Inc.
18.736
In Stock
1 : 1,03000 €
Cut Tape (CT)
1.500 : 0,25485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
25A (Tc)
5V
25mOhm @ 5A, 10V
2.1V @ 1mA
5 nC @ 5 V
±10V
664 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y21-40E,115
MOSFET N-CH 40V 33A LFPAK56
Nexperia USA Inc.
5.915
In Stock
1 : 1,03000 €
Cut Tape (CT)
1.500 : 0,28801 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
33A (Tc)
5V
17mOhm @ 10A, 10V
2.1V @ 1mA
7 nC @ 5 V
±10V
824 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN030-60YS,115
MOSFET N-CH 60V 29A LFPAK56
Nexperia USA Inc.
3.465
In Stock
1 : 1,03000 €
Cut Tape (CT)
1.500 : 0,25192 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
29A (Tc)
10V
24.7mOhm @ 15A, 10V
4V @ 1mA
13 nC @ 10 V
±20V
686 pF @ 30 V
-
56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y59-60E,115
MOSFET N-CH 60V 16.7A LFPAK56
Nexperia USA Inc.
39.847
In Stock
1 : 1,07000 €
Cut Tape (CT)
1.500 : 0,24607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16.7A (Tc)
5V
52mOhm @ 5A, 10V
2.1V @ 1mA
6.1 nC @ 5 V
±10V
715 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y43-60E,115
MOSFET N-CH 60V 22A LFPAK56
Nexperia USA Inc.
22.703
In Stock
1 : 1,07000 €
Cut Tape (CT)
1.500 : 0,29239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
22A (Tc)
5V
41mOhm @ 5A, 10V
2.1V @ 1mA
8.2 nC @ 5 V
±10V
880 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN7R5-30YLDX
MOSFET N-CH 30V 51A LFPAK56
Nexperia USA Inc.
16.538
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.500 : 0,24216 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
51A (Tj)
4.5V, 10V
7.5mOhm @ 15A, 10V
2.2V @ 1mA
11.3 nC @ 10 V
±20V
655 pF @ 15 V
-
34W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN039-100YS,115
MOSFET N-CH 100V 28.1A LFPAK56
Nexperia USA Inc.
37.827
In Stock
1 : 1,13000 €
Cut Tape (CT)
1.500 : 0,27243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
28.1A (Tc)
10V
39.5mOhm @ 15A, 10V
4V @ 1mA
23 nC @ 10 V
±20V
1847 pF @ 50 V
-
74W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y12-40E,115
MOSFET N-CH 40V 52A LFPAK56
Nexperia USA Inc.
3.303
In Stock
1 : 1,13000 €
Cut Tape (CT)
1.500 : 0,29586 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
52A (Tc)
5V
10mOhm @ 15A, 10V
2.1V @ 1mA
9.8 nC @ 5 V
±10V
1423 pF @ 25 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
PSMN4R0-30YLDX
MOSFET N-CH 30V 95A LFPAK56
Nexperia USA Inc.
42.194
In Stock
1 : 1,16000 €
Cut Tape (CT)
1.500 : 0,25192 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
95A (Tc)
4.5V, 10V
4mOhm @ 25A, 10V
2.2V @ 1mA
19.4 nC @ 10 V
±20V
1272 pF @ 15 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PSMNR82-30YLEX
BUK9Y58-75B,115
MOSFET N-CH 75V 20.73A LFPAK56
Nexperia USA Inc.
2.903
In Stock
1 : 1,17000 €
Cut Tape (CT)
1.500 : 0,30465 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
20.73A (Tc)
5V, 10V
53mOhm @ 10A, 10V
2.15V @ 1mA
10.7 nC @ 5 V
±15V
1137 pF @ 25 V
-
60.4W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 392

SC-100, SOT-669 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.