SOT-1235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R0-100SSFJ

DigiKey Part Number
1727-PSMN2R0-100SSFJTR-ND - Tape & Reel (TR)
1727-PSMN2R0-100SSFJCT-ND - Cut Tape (CT)
1727-PSMN2R0-100SSFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R0-100SSFJ
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 267A (Tc) 341W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.07mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
242 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16140 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,90000 €8,90 €
106,05700 €60,57 €
504,84280 €242,14 €
1004,45230 €445,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,53928 €5.078,56 €
Manufacturers Standard Package
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €