
PSMN1R0-100ASEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-100ASEJTR-ND - Tape & Reel (TR) 1727-PSMN1R0-100ASEJCT-ND - Cut Tape (CT) 1727-PSMN1R0-100ASEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-100ASEJ |
Description | PSMN1R0-100ASE/SOT8000A/CCPAK1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 430A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R0-100ASEJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.04mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 509 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36460 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.55kW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 7,37900 € | 73,79 € |
| 50 | 5,96800 € | 298,40 € |
| 100 | 5,51470 € | 551,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,24374 € | 5.243,74 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |











