
ZXRE160H5TA | |
|---|---|
DigiKey Part Number | ZXRE160H5TADITR-ND - Tape & Reel (TR) ZXRE160H5TADICT-ND - Cut Tape (CT) ZXRE160H5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160H5TA |
Description | IC VREF SHUNT ADJ 1% SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31770 € | 31,77 € |
| 250 | 0,29576 € | 73,94 € |
| 500 | 0,28258 € | 141,29 € |
| 1.000 | 0,27174 € | 271,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25833 € | 774,99 € |
| 6.000 | 0,25177 € | 1.510,62 € |
| 9.000 | 0,24848 € | 2.236,32 € |
| 15.000 | 0,24484 € | 3.672,60 € |
| 21.000 | 0,24271 € | 5.096,91 € |
| 30.000 | 0,24067 € | 7.220,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











