TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

ZXRE160ET5TA

DigiKey Part Number
31-ZXRE160ET5TATR-ND - Tape & Reel (TR)
31-ZXRE160ET5TACT-ND - Cut Tape (CT)
31-ZXRE160ET5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE160ET5TA
Description
IC VREF SHUNT ADJ 1% TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±1% 15 mA TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
3mA
Current - Cathode
300 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Factory Stock: 63.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40500 €4,05 €
250,36360 €9,09 €
1000,31770 €31,77 €
2500,29576 €73,94 €
5000,28258 €141,29 €
1.0000,27174 €271,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25833 €774,99 €
6.0000,25177 €1.510,62 €
9.0000,24848 €2.236,32 €
15.0000,24484 €3.672,60 €
21.0000,24271 €5.096,91 €
30.0000,24067 €7.220,10 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €