
GT010N10TL | |
|---|---|
DigiKey Part Number | 3141-GT010N10TLTR-ND - Tape & Reel (TR) 3141-GT010N10TLCT-ND - Cut Tape (CT) 3141-GT010N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT010N10TL |
Description | MOSFET N-CH 100V 370A 400W 1.35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 370A (Tc) 400W (Tc) Surface Mount |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Rds On (Max) @ Id, Vgs 1.35mOhm @ 50A, 10V |
Series | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 184 nC @ 10 V |
Part Status Active | Vgs (Max) 20V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 13166 pF @ 50 V |
Technology | Power Dissipation (Max) 400W (Tc) |
Drain to Source Voltage (Vdss) 100 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,62100 € | 36,21 € |
| 100 | 2,60750 € | 260,75 € |
| 500 | 2,40304 € | 1.201,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,96327 € | 3.926,54 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |




