PowerPAK-8x8LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ184ER-T1_GE3

DigiKey Part Number
742-SQJQ184ER-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ184ER-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ184ER-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ184ER-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 430A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
EDA/CAD Models
SQJQ184ER-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16009 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
102,64300 €26,43 €
1001,87430 €187,43 €
5001,74368 €871,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,42457 €2.849,14 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €