
GT010N10TL | |
|---|---|
DigiKey Part Number | 4822-GT010N10TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT010N10TL |
Description | MOSFET,N-CH,100V,370A,400W,TOLL- |
Customer Reference | |
Detailed Description | N-Channel 100 V 370A (Tc) 400W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 50A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 184 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 13166 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44238 € | 2.884,76 € |
| 16.000 | 1,33010 € | 21.281,60 € |
| 32.000 | 1,19191 € | 38.141,12 € |
| Unit Price without VAT: | 1,44238 € |
|---|---|
| Unit Price with VAT: | 1,71643 € |





