


XPQ1R00AQB,LXHQ | |
|---|---|
DigiKey Part Number | 264-XPQ1R00AQBLXHQTR-ND - Tape & Reel (TR) 264-XPQ1R00AQB,LXHQCT-ND - Cut Tape (CT) 264-XPQ1R00AQB,LXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPQ1R00AQB,LXHQ |
Description | 100V UMOS10 L-TOGL 1.03MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Ta) 750W (Tc) Surface Mount L-TOGL™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.03mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 269 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 750W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | L-TOGL™ | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,33900 € | 33,39 € |
| 100 | 2,40050 € | 240,05 € |
| 500 | 2,35220 € | 1.176,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,92173 € | 2.882,59 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |










