


PSMN1R3-100ASFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R3-100ASFJTR-ND - Tape & Reel (TR) 1727-PSMN1R3-100ASFJCT-ND - Cut Tape (CT) 1727-PSMN1R3-100ASFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R3-100ASFJ |
Description | NEXTPOWER 100 V, 1.3 MOHM, N-CHA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 400A (Ta) 1.071kW (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 248 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17737 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.071kW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 5,48800 € | 54,88 € |
| 50 | 4,38460 € | 219,23 € |
| 100 | 4,03000 € | 403,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,62365 € | 3.623,65 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |






