PMV50EPEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 21.503
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 38.188
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 2.979
Unit Price: 0,93000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50EPEAR

DigiKey Part Number
1727-2727-2-ND - Tape & Reel (TR)
1727-2727-1-ND - Cut Tape (CT)
1727-2727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV50EPEAR
Description
MOSFET P-CH 30V 4.2A TO236AB
Customer Reference
Detailed Description
P-Channel 30 V 4.2A (Ta) 310mW (Ta), 455mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV50EPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
793 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta), 455mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36100 €3,61 €
500,26180 €13,09 €
1000,22950 €22,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13102 €393,06 €
6.0000,11925 €715,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €