P-Channel 30 V 21A (Ta), 34A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR21357

DigiKey Part Number
785-AONR21357TR-ND - Tape & Reel (TR)
785-AONR21357CT-ND - Cut Tape (CT)
785-AONR21357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR21357
Description
MOSFET P-CH 30V 21A/34A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 21A (Ta), 34A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57700 €5,77 €
1000,37760 €37,76 €
5000,29196 €145,98 €
1.0000,26435 €264,35 €
2.0000,24112 €482,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21596 €1.079,80 €
10.0000,20042 €2.004,20 €
15.0000,19250 €2.887,50 €
25.0000,19053 €4.763,25 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €