Similar
Similar

PMV50EPEAR | |
|---|---|
DigiKey Part Number | 1727-2727-2-ND - Tape & Reel (TR) 1727-2727-1-ND - Cut Tape (CT) 1727-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50EPEAR |
Description | MOSFET P-CH 30V 4.2A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta) 310mW (Ta), 455mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV50EPEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 793 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 455mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18360 € | 18,36 € |
| 500 | 0,13816 € | 69,08 € |
| 1.000 | 0,12348 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10481 € | 314,43 € |
| 6.000 | 0,09540 € | 572,40 € |
| 9.000 | 0,09061 € | 815,49 € |
| 15.000 | 0,08521 € | 1.278,15 € |
| 21.000 | 0,08202 € | 1.722,42 € |
| 30.000 | 0,07892 € | 2.367,60 € |
| 75.000 | 0,07352 € | 5.514,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |














