
PMV30UN2R | |
---|---|
DigiKey Part Number | 1727-2305-2-ND - Tape & Reel (TR) 1727-2305-1-ND - Cut Tape (CT) 1727-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30UN2R |
Description | MOSFET N-CH 20V 4.2A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 490mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30UN2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,26800 € | 2,68 € |
50 | 0,19280 € | 9,64 € |
100 | 0,16860 € | 16,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09398 € | 281,94 € |
6.000 | 0,08505 € | 510,30 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |