
BN-LG25Y100MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG25Y100MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG25Y100MYB |
Description | THERMISTOR NTC ICL 25MM 10 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,86800 € | 14,34 € |
| 10 | 2,74100 € | 27,41 € |
| 25 | 2,59160 € | 64,79 € |
| 50 | 2,48900 € | 124,45 € |
| 300 | 2,26233 € | 678,70 € |
| 600 | 2,18740 € | 1.312,44 € |
| 1.200 | 2,11872 € | 2.542,46 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



