PMEG6030EP/8X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,62000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.100
Unit Price: 2,65000 €
Datasheet

Similar


onsemi
In Stock: 16.996
Unit Price: 2,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.820
Unit Price: 2,83000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24.729
Unit Price: 2,19000 €
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6030EP/8X

DigiKey Part Number
1727-7646-2-ND - Tape & Reel (TR)
1727-7646-1-ND - Cut Tape (CT)
1727-7646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6030EP/8X
Description
DIODE SCHOTTK 60V 3A SOD128/CFP5
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
360pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types