Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar




PMEG6030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5218-2-ND - Tape & Reel (TR) 1727-5218-1-ND - Cut Tape (CT) 1727-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EP,115 |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,17660 € | 88,30 € |
| 1.000 | 0,15848 € | 158,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13546 € | 406,38 € |
| 6.000 | 0,12386 € | 743,16 € |
| 9.000 | 0,11794 € | 1.061,46 € |
| 15.000 | 0,11130 € | 1.669,50 € |
| 21.000 | 0,10736 € | 2.254,56 € |
| 30.000 | 0,10354 € | 3.106,20 € |
| 75.000 | 0,10073 € | 7.554,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |















