
RB050LAM-60TFTR | |
|---|---|
DigiKey Part Number | RB050LAM-60TFTR-ND - Tape & Reel (TR) RB050LAM-60TFCT-ND - Cut Tape (CT) RB050LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB050LAM-60TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26.35 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38490 € | 38,49 € |
| 500 | 0,29682 € | 148,41 € |
| 1.000 | 0,26844 € | 268,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23238 € | 697,14 € |
| 6.000 | 0,21423 € | 1.285,38 € |
| 9.000 | 0,20498 € | 1.844,82 € |
| 15.000 | 0,19458 € | 2.918,70 € |
| 21.000 | 0,18843 € | 3.957,03 € |
| 30.000 | 0,18245 € | 5.473,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





