
PESD5V0U5BV,115 | |
|---|---|
DigiKey Part Number | 1727-5806-2-ND - Tape & Reel (TR) 1727-5806-1-ND - Cut Tape (CT) 1727-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U5BV,115 |
Description | TVS DIODE 5VWM SOT666 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,21090 € | 21,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11568 € | 462,72 € |
| 8.000 | 0,10561 € | 844,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










