CDSOT236-T05C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12.416
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.262
Unit Price: 0,60000 €
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT236-T05C

DigiKey Part Number
CDSOT236-T05CTR-ND - Tape & Reel (TR)
CDSOT236-T05CCT-ND - Cut Tape (CT)
CDSOT236-T05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT236-T05C
Description
TVS DIODE 5VWM 21VC SOT23-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
21V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,28900 €2,89 €
1000,23660 €23,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19433 €582,99 €
6.0000,19325 €1.159,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €