PESD5V0U1BL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 24.979
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 3.111
Unit Price: 0,26000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,03214 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.529
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.794
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 182.029
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.957
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.505
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 344.591
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.528
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 27.803
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.689
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.690
Unit Price: 0,34000 €
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0U1BL,315

DigiKey Part Number
1727-4190-2-ND - Tape & Reel (TR)
1727-4190-1-ND - Cut Tape (CT)
1727-4190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0U1BL,315
Description
TVS DIODE 5VWM DFN1006-2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0U1BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.9pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
500,10520 €5,26 €
1000,09150 €9,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04075 €407,50 €
20.0000,03697 €739,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €