X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD5V0S1BL-7B

DigiKey Part Number
DESD5V0S1BL-7BDITR-ND - Tape & Reel (TR)
DESD5V0S1BL-7BDICT-ND - Cut Tape (CT)
DESD5V0S1BL-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BL-7B
Description
TVS DIODE 5VWM 14VC X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
DESD5V0S1BL-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12900 €1,29 €
1000,05610 €5,61 €
5000,05268 €26,34 €
1.0000,04837 €48,37 €
2.0000,04794 €95,88 €
5.0000,04750 €237,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03973 €397,30 €
20.0000,03714 €742,80 €
30.0000,03613 €1.083,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €