PESD2IVN24T-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.814
Unit Price: 0,35000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2IVN24T-QR

DigiKey Part Number
1727-PESD2IVN24T-QRTR-ND - Tape & Reel (TR)
1727-PESD2IVN24T-QRCT-ND - Cut Tape (CT)
1727-PESD2IVN24T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2IVN24T-QR
Description
TVS DIODE 24VWM 42VC TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
500,17100 €8,55 €
1000,14920 €14,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08239 €247,17 €
6.0000,07438 €446,28 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €