Direct
Similar
Similar
Similar
Similar



PESD2ETH1G-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2ETH1G-TR-ND - Tape & Reel (TR) 1727-PESD2ETH1G-CT-ND - Cut Tape (CT) 1727-PESD2ETH1G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH1G-TR |
Description | TVS DIODE TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH1G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,20670 € | 20,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11781 € | 353,43 € |
| 6.000 | 0,10718 € | 643,08 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










