
SZESD9902MLT1G | |
|---|---|
DigiKey Part Number | 488-SZESD9902MLT1GTR-ND - Tape & Reel (TR) 488-SZESD9902MLT1GCT-ND - Cut Tape (CT) 488-SZESD9902MLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9902MLT1G |
Description | TVS DIODE 25VWM SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,11440 € | 57,20 € |
| 1.000 | 0,10183 € | 101,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07945 € | 238,35 € |
| 6.000 | 0,07844 € | 470,64 € |
| 9.000 | 0,06816 € | 613,44 € |
| 15.000 | 0,06387 € | 958,05 € |
| 21.000 | 0,06133 € | 1.287,93 € |
| 30.000 | 0,05886 € | 1.765,80 € |
| 75.000 | 0,05344 € | 4.008,00 € |
| 150.000 | 0,05217 € | 7.825,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










