
SZESD9902MLT1G | |
|---|---|
DigiKey Part Number | 488-SZESD9902MLT1GTR-ND - Tape & Reel (TR) 488-SZESD9902MLT1GCT-ND - Cut Tape (CT) 488-SZESD9902MLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9902MLT1G |
Description | TVS DIODE 25VWM SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 100V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 2.2A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11298 € | 56,49 € |
| 1.000 | 0,10056 € | 100,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07847 € | 235,41 € |
| 6.000 | 0,07108 € | 426,48 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |









