PESD12VV1BL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 1.711
Unit Price: 0,26000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,03214 €
Datasheet

Similar


Infineon Technologies
In Stock: 27.629
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 6.180
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.093
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.189
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 38.610
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.467
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.478
Unit Price: 0,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD18VF1BLYL
Introducing Automotive DFN packages

PESD12VV1BL,315

DigiKey Part Number
1727-1304-2-ND - Tape & Reel (TR)
1727-1304-1-ND - Cut Tape (CT)
1727-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VV1BL,315
Description
TVS DIODE 12VWM 38VC DFN1006-2
Customer Reference
Detailed Description
38V Clamp 7.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD12VV1BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.6V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
7.8A (8/20µs)
Power - Peak Pulse
290W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
17pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15300 €1,53 €
500,10900 €5,45 €
1000,09480 €9,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04238 €423,80 €
20.0000,03847 €769,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €