
ESD203B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD203B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD203B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD203B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD203B102ELE6327XTMA1 |
Description | TVS DIODE 13.2VWM 23VC PGTSLP220 |
Customer Reference | |
Detailed Description | 23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
EDA/CAD Models | ESD203B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.2V (Max) | |
Voltage - Breakdown (Min) | 13.7V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 115W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,08210 € | 8,21 € |
| 500 | 0,07774 € | 38,87 € |
| 1.000 | 0,07255 € | 72,55 € |
| 2.000 | 0,07212 € | 144,24 € |
| 5.000 | 0,07169 € | 358,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05700 € | 855,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






