SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHV12-01ETG-C

DigiKey Part Number
F6505TR-ND - Tape & Reel (TR)
F6505CT-ND - Cut Tape (CT)
F6505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHV12-01ETG-C
Description
TVS DIODE 12VWM 25VC SOD882
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SPHV12-01ETG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
1000,09070 €9,07 €
5000,08810 €44,05 €
1.0000,08551 €85,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07618 €761,80 €
20.0000,06948 €1.389,60 €
30.0000,06802 €2.040,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €