


PBSS5250X,135 | |
|---|---|
DigiKey Part Number | 1727-1198-2-ND - Tape & Reel (TR) 1727-1198-1-ND - Cut Tape (CT) 1727-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5250X,135 |
Description | TRANS PNP 50V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | PBSS5250X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12638 € | 63,19 € |
| 1.000 | 0,11279 € | 112,79 € |
| 2.000 | 0,10134 € | 202,68 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4.000 | 0,09170 € | 366,80 € |
| 8.000 | 0,08359 € | 668,72 € |
| 12.000 | 0,07945 € | 953,40 € |
| 20.000 | 0,07480 € | 1.496,00 € |
| 28.000 | 0,07205 € | 2.017,40 € |
| 40.000 | 0,06937 € | 2.774,80 € |
| 100.000 | 0,06553 € | 6.553,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


