


PBSS4250X,135 | |
|---|---|
DigiKey Part Number | 1727-5365-2-ND - Tape & Reel (TR) 1727-5365-1-ND - Cut Tape (CT) 1727-5365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4250X,135 |
Description | TRANS NPN 50V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4250X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14730 € | 14,73 € |
| 500 | 0,11000 € | 55,00 € |
| 1.000 | 0,09796 € | 97,96 € |
| 2.000 | 0,08781 € | 175,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07925 € | 317,00 € |
| 8.000 | 0,07205 € | 576,40 € |
| 12.000 | 0,06838 € | 820,56 € |
| 20.000 | 0,06426 € | 1.285,20 € |
| 28.000 | 0,06181 € | 1.730,68 € |
| 40.000 | 0,05944 € | 2.377,60 € |
| 100.000 | 0,05474 € | 5.474,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



