PBSS4350Z,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11.893
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.055
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 19.232
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.171
Unit Price: 0,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.926
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.920
Unit Price: 1,08000 €
Datasheet

Similar


onsemi
In Stock: 20.134
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 2.964
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 10.982
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 3.797
Unit Price: 0,76000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4350Z,135

DigiKey Part Number
1727-3903-2-ND - Tape & Reel (TR)
1727-3903-1-ND - Cut Tape (CT)
1727-3903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4350Z,135
Description
TRANS NPN 50V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS4350Z,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes