
2STN1550 | |
|---|---|
DigiKey Part Number | 497-9058-2-ND - Tape & Reel (TR) 497-9058-1-ND - Cut Tape (CT) 497-9058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STN1550 |
Description | TRANS NPN 50V 5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | 2STN1550 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32270 € | 32,27 € |
| 500 | 0,24740 € | 123,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21923 € | 219,23 € |
| 2.000 | 0,19910 € | 398,20 € |
| 3.000 | 0,18883 € | 566,49 € |
| 5.000 | 0,17729 € | 886,45 € |
| 7.000 | 0,17046 € | 1.193,22 € |
| 10.000 | 0,16381 € | 1.638,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


