Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJD2873T4G

DigiKey Part Number
NJD2873T4GOSTR-ND - Tape & Reel (TR)
NJD2873T4GOSCT-ND - Cut Tape (CT)
NJD2873T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJD2873T4G
Description
TRANS NPN 50V 2A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.68 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.278
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:7500
Tape & Reel (TR):7500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48200 €4,82 €
1000,31190 €31,19 €
5000,23880 €119,40 €
1.0000,21522 €215,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17894 €447,35 €
5.0000,16404 €820,20 €
7.5000,15645 €1.173,38 €
12.5000,14791 €1.848,88 €
17.5000,14286 €2.500,05 €
25.0000,13795 €3.448,75 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €