PBHV8118T,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 14.538
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8118T,215

DigiKey Part Number
1727-5082-2-ND - Tape & Reel (TR)
1727-5082-1-ND - Cut Tape (CT)
1727-5082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8118T,215
Description
TRANS NPN 180V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8118T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
50mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V
Power - Max
300 mW
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
500,28320 €14,16 €
1000,24850 €24,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14276 €428,28 €
6.0000,13014 €780,84 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €