Direct
Similar
Similar

KST43MTF | |
|---|---|
DigiKey Part Number | KST43MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KST43MTF |
Description | TRANS NPN 200V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST43MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42LT1G | onsemi | 0 | MMBTA42LT1GOSCT-ND | 0,17000 € | Direct |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| PBHV8118T,215 | Nexperia USA Inc. | 0 | 1727-5082-1-ND | 0,53000 € | Similar |



