BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV2160ZX

DigiKey Part Number
1727-2365-2-ND - Tape & Reel (TR)
1727-2365-1-ND - Cut Tape (CT)
1727-2365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV2160ZX
Description
TRANS NPN 600V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 100 mA 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBHV2160ZX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
125mV @ 6mA, 30mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55200 €5,52 €
500,40440 €20,22 €
1000,35680 €35,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24578 €245,78 €
2.0000,22300 €446,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €