
BBGK00201209601Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00201209601Y00TR-ND - Tape & Reel (TR) 553-BBGK00201209601Y00CT-ND - Cut Tape (CT) 553-BBGK00201209601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00201209601Y00 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03460 € | 3,46 € |
| 250 | 0,02980 € | 7,45 € |
| 500 | 0,02656 € | 13,28 € |
| 1.000 | 0,02352 € | 23,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01812 € | 72,48 € |
| 8.000 | 0,01570 € | 125,60 € |
| 12.000 | 0,01447 € | 173,64 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




